208A042-3-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Heavy
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
208A042-3-0
Alias/AKA:
814557-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
18/5.6 mm
Inside Diameter Before Shrinking:
23.9/11.7 mm
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Heavy
Search Keywords:
208A04230
IN STOCK:
26
Can Ship immediately
On Order:
150
can ship 3/31/25
MOQ for out of Stock Qty:
44
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$54.06
$54.060
10
$34.91
$349.100
25
$33.83
$845.750
44
$32.79
$1,442.760
88
$32.47
$2,857.360
132
$32.14
$4,242.480
175
+
$31.82
$5,568.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
208A053-3-0
Heat Shrink Molded Boot ST Semi-Rigid Modified Polyolefin Black Heavy
203M908-19C
Shrink Boot Adapters 180° 8 Shell Size Electroless Nickel Aluminum Alloy Spin
202A142-3-0
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99m...
222K121-3-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
10-561951-012
NUT