help desk software
DATA SHEET

208M710-19B04

TE Connectivity / Raychem Brand

Braid, Fixed, Spin and Tinel Lock Adapters .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
208M710-19B04
Alias/AKA:
284559-000
RoHS:
No
HTS:
8538908080
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Adapter Entry Size:
04
Material:
Aluminum
Adapter Plating Material:
Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
Termination Device Type:
Magneform Ring
Cable Diameter Range:
125 – 2 in
Style:
Shielded Boot
Life Cycle:
Discontinued
Braid, Fixed, Spin and Tinel Lock Adapters
Product Highlights:
  • Applies To Cable
  • Style = Braided or Magneform
  • Connector Code = 40
  • Straight
  • Shell Size = 11, B
Search Keywords:
208M71019B04
  This product is discontinued, but still in stock
IN STOCK: 104
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.52
$40.520
13
$26.16
$340.080
26
$25.36
$659.360
39
$24.97
$973.830
52 +
$24.34
$1,265.680
Tools/3D Models
Product Guides