209M412-19C
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
209M412-19C
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Shell Size:
13
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Life Cycle:
Discontinued & Replaced
Shrink Boot Adapters 180° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
Search Keywords:
209M41219C
This product is discontinued, but still in stock
IN STOCK:
15
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$109.29
$109.290
5
$76.38
$381.900
10
$69.87
$698.700
25
$67.71
$1,692.750
50
$65.64
$3,282.000
75
$64.98
$4,873.500
100
+
$64.33
$6,433.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206038-1
Circular Connector - CPC Series 2 - Panel Mount Receptacle - 28 Contacts - Thermoplastic B...
DS2E-M-DC5V-1C-N73
Relay - Single Side Stable Type - 2 Form C - 5VDC - 400mW.
LRA911-CA-B/250N
Switch Rocker OFF None ON SPST Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
311SM706-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A...