209M416-19C
TE Connectivity / Raychem BrandShrink Boot Adapters 180° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
209M416-19C
Alias/AKA:
001065-000
RoHS:
Yes
HTS:
8538908180
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Shell Size:
17
Angular Function:
180 °
Coupling:
Spin
Body Material:
Aluminum Alloy
Body Plating:
Cadmium Over Electroless Nickel
Life Cycle:
Discontinued
TE Connectivity / Raychem Brand part 209M416-19C is a high-quality shrink boot adapter designed for a wide range of applications. The adapter features a 180° angle and is compatible with a shell size of 17. It is made of a durable aluminum alloy with a cadmium over electroless nickel coating, ensuring long-lasting performance and exceptional corrosion resistance. The adapter can be easily installed using a spin method, providing a secure and reliable connection. This versatile and dependable shrink boot adapter is an excellent choice for various electrical and electronic systems.
Search Keywords:
209M41619C
This product is discontinued, but still in stock
IN STOCK:
37
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$90.80
$90.800
5
$63.46
$317.300
10
$58.05
$580.500
25
$56.25
$1,406.250
50
$54.54
$2,727.000
75
$53.99
$4,049.250
100
+
$53.45
$5,345.000
Product Guides
CUSTOMERS
ALSO BOUGHT
60445-2
Fork / Spade Tongue Terminal - 24 AWG - 20 AWG - 0.6 mm² - M3.5 - #6.
A-DF-09-LL/Z
Conn D-Subminiature F 9 POS Solder Cup ST Panel Mount 9 Terminal 1 Port
202D142-25/225-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
311SM706-T
MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 4 A...
18RAD-18377
Quick Disconnect Terminal 18-22AWG Brass Red F 22.61mm Tin