Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
210W321-25-0
Alias/AKA:
329047-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
5.9 mm
Inside Diameter Before Shrinking:
11.9 mm
Heat Shrink Tubing ST Elastomer Black
Search Keywords:
210W321250
IN STOCK:
0
On Order:
415
can ship 11/15/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$14.96
$74.800
25
$10.46
$261.500
50
$9.57
$478.500
100
$9.27
$927.000
250
$8.99
$2,247.500
500
$8.57
$4,285.000
1,000
+
$8.26
$8,260.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
210W331-25-0
Heat Shrink Tubing ST Elastomer Black
322341
Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.73 mm ( .265 in ) Stud Diameter - C...
202A121-25-0
Heat Shrink Boot - Shell Size 53 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
222K152-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
202K163-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer