210W331-25-0
TE Connectivity / Raychem BrandHeat Shrink Tubing ST Elastomer Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
210W331-25-0
Alias/AKA:
319621-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
7.9 mm
Inside Diameter Before Shrinking:
16 mm
The TE Connectivity / Raychem 210W331-25-0 is a high-quality heat shrink tubing made from ST elastomer material in a sleek black color. This tubing provides excellent insulation and protection for wires and cables in various applications. The 210W331-25-0 is durable, reliable, and easy to install, making it the perfect choice for your electrical projects.
Search Keywords:
210W331250
IN STOCK:
168
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$21.20
$106.000
25
$12.81
$320.250
50
$11.04
$552.000
100
$10.27
$1,027.000
250
$9.95
$2,487.500
500
$9.85
$4,925.000
1,000
+
$9.37
$9,370.000
Product Guides
CUSTOMERS
ALSO BOUGHT
322341
Ring Tongue Terminal - 16 to 14 AWG - M6 Stud Size - 6.73 mm ( .265 in ) Stud Diameter - C...
202K132-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
243D022-25-0
Heat Shrink Boot - 45° - Shell Size 22 - 0.940" (23.88mm)/0.700" (17.78mm) Large, 0.470" (...
222K152-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
202W331-25-0
Heat Shrink Tubing ST Fluid Resistant Elastomer Black