214A011-25/225-0
TE Connectivity / Raychem BrandHeat Shrink D-Subminiature Boot ST Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
214A011-25/225-0
Alias/AKA:
714998-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Type:
D-Subminiature Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
4.1 mm
Inside Diameter Before Shrinking:
7.9 mm
The TE Connectivity / Raychem Brand Heat Shrink D-Subminiature Boot ST is a highly durable and reliable component that offers excellent fluid resistance and superior protection for D-Subminiature connectors. Made from a high-quality elastomer material, this heat shrink boot effectively guards against moisture, dust, and other contaminants that can potentially damage delicate connections. The boot is designed to provide a snug and secure fit, ensuring long-lasting performance in challenging environments. With its fluid-resistant properties, it offers added protection against oils, fuels, and other fluids, making it an ideal choice for applications in aerospace, automotive, industrial, and military sectors. The Raychem Brand Heat Shrink D-Subminiature Boot ST is the perfect solution to safeguard your D-Subminiature connectors from harsh conditions and ensure reliable performance.
Product Highlights:
- Molded Part Type = D Subminiature Boot
- Family Name = 214A0
- Straight
- General Purpose Application, Military Application
- 25 Material Systems Code
Search Keywords:
214A011252250
IN STOCK:
169
Can Ship immediately
MOQ for out of Stock Qty:
57
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$30.74
$30.740
10
$21.67
$216.700
25
$19.90
$497.500
57
$18.95
$1,080.150
113
$18.37
$2,075.810
169
$18.19
$3,074.110
225
+
$18.01
$4,052.250
DOWNLOADS