Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
214A032-4/42-0
Alias/AKA:
814072-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
D-Subminiature Boot
Color:
N/A
Operating Temperature:
-20 to 60 °C
Heat Shrink End Cap
Search Keywords:
214A0324420
IN STOCK:
28
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$35.55
$35.550
10
$24.84
$248.400
25
$22.24
$556.000
38
$22.02
$836.760
75
$21.35
$1,601.250
113
$21.14
$2,388.820
150
+
$20.93
$3,139.500
Product Guides
CUSTOMERS
ALSO BOUGHT
214A011-4/42-0
Heat Shrink Boot - 0.850" (21.59mm) / 0.800" (20.32mm) Large Dia - 0.311" (7.90mm) / 0.161...
1656725
RJ45 connector - degree of protection: IP20 - number of positions: 8 - 1 Gbps - CAT5 (IEC ...
234A032-4/42-0
Heat Shrink Boot - Rectangular - Right Angle - 90° Black 32.
203A021-4/42-0
Heat Shrink Boot - Shell Size 21 - 0.799" (20.29mm)/0.319" (8.10mm) Large, 0.799" (20.29mm...
RA857
Ring Tongue Terminal 16-22AWG Copper Red 23.87mm Tin Bulk