Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
216124-006
Alias/AKA:
55A0111-20-0
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
20 AWG
Bunch Stranding:
19x32
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.32 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
TE Connectivity / Raychem Brand part 216124-006, also known by its short description 55A0111-20-0, is a high-quality and reliable electrical component that is widely used in various industries. This component is designed and manufactured by TE Connectivity, a renowned brand known for its innovative and durable products.With its superior design and construction, part 216124-006 delivers optimal performance even in demanding environments. It is commonly used in electrical systems, automotive applications, aerospace equipment, and industrial machinery. This part functions as a crucial electrical connection, ensuring efficient power transmission and preventing any potential damage or malfunctioning.TE Connectivity / Raychem Brand part 216124-006 is easy to install and provides a secure and stable connection. It is manufactured with top-grade materials, ensuring a long service life and excellent durability. This component also demonstrates high resistance to temperature, moisture, and various environmental factors, making it suitable for use in harsh conditions.Whether you are working on a commercial project, industrial application, or personal DIY project, part 216124-006 will meet your electrical connection needs with its exceptional quality and performance. Trust in TE Connectivity / Raychem Brand's reputation for excellence and reliability by choosing this reliable component for your electrical system.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 20 AWG
- Voltage Rating = 600 VAC
Search Keywords:
216124006
IN STOCK:
7,092
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
50
$0.7304
$36.520
500
$0.5105
$255.250
1,000
$0.4461
$446.100
2,500
$0.4339
$1,084.750
5,000
$0.4236
$2,118.000
7,500
$0.4194
$3,145.500
10,000
$0.3993
$3,993.000
15,000
+
$0.3953
$5,929.500