Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
216270-001
Alias/AKA:
22759/32-12-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
12 AWG
Conductor Material:
Tin Plated Copper
Insulation Thickness:
.005 in
Cable Diameter:
2.62 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
22759/32-12-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 12 AWG
- Voltage Rating = 600 VAC
Search Keywords:
216270001
IN STOCK:
2,165
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
10
$2.41
$24.100
100
$1.98
$198.000
250
$1.90
$475.000
500
$1.85
$925.000
1,000
$1.75
$1,750.000
2,500
$1.71
$4,275.000
5,000
$1.33
$6,650.000
7,500
+
$1.29
$9,675.000