help desk software
DATA SHEET

216278-001

TE Connectivity / Raychem Brand

22759/33-24-9 .. see full description

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
216278-001
Alias/AKA:
22759/33-24-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Conductor Material:
Silver-Coated High Strength Copper Alloy
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
22759/33-24-9
Product Highlights:
  • Cable Type = Spec 55
  • Wire Source = United States
  • Cable Style = Primary
  • Wire Size (AWG/CM) = 24 AWG
  • Voltage Rating = 600 VAC
Search Keywords:
216278001
IN STOCK: 332,985
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.280
$32.000
250
$1.053
$263.250
500
$1.009
$504.500
1,000
$0.969
$969.000
2,500
$0.932
$2,330.000
5,000
$0.909
$4,545.000
7,500
$0.881
$6,607.500
10,000 +
$0.694
$6,940.000
Tools/3D Models