Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
218083-000
Alias/AKA:
55A0811-12-6
RoHS:
Yes
HTS:
8544493080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
12 AWG
Bunch Stranding:
37x28
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.89 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
-65 to 150 °C
Color:
N/R
55A0811-12-6
Search Keywords:
218083000
IN STOCK:
2,439
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
10
$3.37
$33.700
100
$3.32
$332.000
250
$3.26
$815.000
500
$3.21
$1,605.000
1,000
$1.98
$1,980.000
1,500
$1.57
$2,355.000
2,000
+
$1.54
$3,080.000