help desk software
DATA SHEET

218248-001

TE Connectivity / Raychem Brand

22759/34-14-9

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
218248-001
Alias/AKA:
22759/34-14-9
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
14 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
2.16 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
22759/34-14-9
Search Keywords:
218248001
IN STOCK: 4,641
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
26 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models