help desk software

220A312-4/42-0-CS8545

TE Connectivity / Raychem Brand

Heat Shrink Tubing ST Polyolefin Black

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
220A312-4/42-0-CS8545
RoHS:
Yes
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
2:1
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
N/A
Inside Diameter After Shrinking:
11.2 mm
Inside Diameter Before Shrinking:
22.9 mm
Heat Shrink Tubing ST Polyolefin Black
Search Keywords:
220A3124420CS8545

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 11
Ships today, if you order in
Factory Lead-Time
9 Weeks
DOWNLOADS