222A111-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A111-25-0
Alias/AKA:
806798-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
Product Highlights:
- Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 7.90 - 17.00 mm
Search Keywords:
222A111250
IN STOCK:
383
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$13.68
$68.400
25
$8.24
$206.000
50
$8.07
$403.500
100
$7.95
$795.000
250
$7.87
$1,967.500
500
$7.79
$3,895.000
1,000
+
$7.71
$7,710.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
36906
Butt Splice - SOLISTRAND Series - 7.94 AWG - 10.5 mm² - Uninsulated.
RF10731
Ring Tongue Terminal 4AWG Copper Yellow 45.72mm Electro Tin
222D242-25/86-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
99-5861-15-19
M16 IP67 Male cable connector, Contacts: 19 (19-a), 8.0-10.0mm, shieldable, solder, IP67, ...
S1125-KIT-8
Epoxy Adhesive - Two Part - One Dual Syringe + 3 Mixing Nozzles, 5 Mixing Sticks and Abras...