222A111-25/86-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A111-25/86-0
Alias/AKA:
178086-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The TE Connectivity / Raychem 222A111-25/86-0 is a heat shrink molded boot made from a fluid-resistant elastomer material. This thin, yet durable component provides excellent protection for electrical connections in harsh environments. Perfect for applications where space is limited or flexibility is key, this boot ensures reliable performance and long-lasting durability. Trust in this high-quality product to safeguard your critical electrical connections.
Search Keywords:
222A11125860
IN STOCK:
326
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$17.07
$85.350
25
$14.44
$361.000
50
$14.04
$702.000
100
$12.99
$1,299.000
250
$12.72
$3,180.000
500
$11.29
$5,645.000
1,000
+
$11.17
$11,170.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
202A121-25/86-0
Heat Shrink Boot - Shell Size 21 - 0.969" (24.61mm)/0.390" (9.91mm) Large, 0.969" (24.61mm...
202A142-25/86-0
Heat Shrink Boot - Shell Size 42 - 1.220"(30.99mm) / 0.701"(17.81mm) Large, 1.220"(30.99mm...
102-1092-BL-00050
USB Cable 2.0 - A Male To B Micro Male - .5M