help desk software
DATA SHEET

222A111-25-G07-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A111-25-G07-0
Alias/AKA:
883099-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-75 to 175 °C
Inside Diameter After Shrinking:
7.9/2.2 mm
Inside Diameter Before Shrinking:
18/18 mm
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Black
Search Keywords:
222A11125G070
IN STOCK: 1,147
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.35
$81.750
25
$14.25
$356.250
50
$13.15
$657.500
125
$12.27
$1,533.750
250
$11.45
$2,862.500
375
$11.34
$4,252.500
500 +
$11.20
$5,600.000
Tools/3D Models
Product Guides