222A121-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A121-25-0
Alias/AKA:
814554-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
TE Connectivity / Raychem brand part 222A121-25-0 is a heat shrink molded boot made from a fluid-resistant elastomer material. This thin boot provides protection and insulation for cables and connectors in various applications, ensuring durability and reliability in challenging environments.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application, Military Application
- Connector Accessory Outside Diameter (Min-Max) = 10.20 - 24.00 mm
Search Keywords:
222A121250
IN STOCK:
110
Ships today, if you order in
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$25.97
$25.970
10
$20.09
$200.900
25
$19.02
$475.500
50
$18.31
$915.500
100
$17.70
$1,770.000
250
$16.73
$4,182.500
500
+
$16.24
$8,120.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202A142-25-0
Heat Shrink Boot - Shell Size 42 - 1.220" (30.99mm)/0.701" (17.81mm) Large, 1.220" (30.99m...
202A132-25-0
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40m...
Q22F1CXXG110E
22mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 110VAC - Solder Lug...
202A163-25-0
Heat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70m...
RS-15-24
AC-DC Single Output Enclosed power supply; Output 24VDC Single Output at 0.7A; free air co...