222A121-3/86-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A121-3/86-0
Alias/AKA:
806997-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
The TE Connectivity / Raychem Brand part 222A121-3/86-0 is a high-quality heat shrink semi-rigid molded boot designed for use in various applications. Made from durable and flexible polyolefin material, this boot offers excellent protection and insulation for wires, cables, and connectors.This particular model features a thin design, making it ideal for space-constrained installations. The molded boot is resistant to heat, chemicals, and fluids, ensuring long-lasting performance in demanding environments. It also offers a reliable seal, preventing moisture, dust, and other contaminants from entering the connection.With its easy installation process, the 222A121-3/86-0 boot provides a secure and professional-looking finish to cable assemblies, enhancing durability and aesthetics. It is suitable for use in automotive, aerospace, telecommunications, and other industries where reliable wire and cable protection is critical.Choose the TE Connectivity / Raychem Brand part 222A121-3/86-0 for its exceptional quality, durability, and performance, ensuring reliable protection and insulation for your electrical connections.
Search Keywords:
222A1213860
IN STOCK:
361
Ships today, if you order in
On Order:
17
can ship 12/26/24
250
can ship 7/2/25
MOQ for out of Stock Qty:
50
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$36.30
$36.300
10
$25.37
$253.700
25
$22.71
$567.750
50
$22.02
$1,101.000
100
$21.80
$2,180.000
150
$21.58
$3,237.000
200
+
$21.37
$4,274.000
Product Guides
CUSTOMERS
ALSO BOUGHT
6282-3SG-3DC
Conn Field Installable SKT 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port Bulk
1SX12-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 4 A...
1170-1/2X18YD
1170 Series 3.2 mil EMI Shielding Aluminum Foil Tape with Conductive Adhesive, 1/2" x 18 y...
262W014-25-0
262W014-25-0
202A121-3/86-0
Heat Shrink Boot - Shell Size 21 - 5.3 to 17.8 mm ( .209 to .701 in ) Cable Diameter Range...