222A132-3/42-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A132-3/42-0
Alias/AKA:
814716-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
TE Connectivity / Raychem brand 222A132-3/42-0 is a heat shrink semi-rigid molded boot made with RA polyolefin thin material. This durable and reliable boot provides protection and sealing for cable and wire connections, ensuring a secure and weather-resistant fit. Perfect for a wide range of industrial applications, this Raychem boot offers peace of mind and long-lasting performance.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222A1
- 90°
- General Purpose Application
- Connector Accessory Outside Diameter (Min-Max) = 14.20 - 30.00 mm
Search Keywords:
222A1323420
IN STOCK:
89
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$17.40
$17.400
10
$14.77
$147.700
25
$14.60
$365.000
50
$14.45
$722.500
100
$14.31
$1,431.000
250
$14.16
$3,540.000
500
+
$14.02
$7,010.000
Product Guides
CUSTOMERS
ALSO BOUGHT
225-1013-000
Sealing Plug 22 GA Black
2021D0309-0
Twinaxial Cable - RAYCHEM CANbus Cable - 21 AWG - 120 Ohms - Black.
MS27488-16-2
Connector Accessory Sealing Plug - Size 16 - Mil Dtl 38999 Series - Straight - Plastic...
M85049/88-21W03
Circular MIL Spec Strain Reliefs & Adapters BACKSHELL BND LOCK ADPTR ST CAD SZ 21