help desk software
DATA SHEET

222A152-3-0

TE Connectivity / Raychem Brand

Heat Shrink Semi-Rigid Molded Boot RA Polyolefin Thin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222A152-3-0
Alias/AKA:
813434-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
The TE Connectivity / Raychem 222A152-3-0 is a durable and reliable heat shrink semi-rigid molded boot made of RA polyolefin thin material. This boot provides excellent protection and strain relief for cable connections, ensuring a secure and long-lasting seal. Perfect for a wide range of applications, this boot is easy to install and highly resistant to harsh environmental conditions. Trust TE Connectivity / Raychem for high-quality solutions for your cable management needs.
Search Keywords:
222A15230
IN STOCK: 390
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.18
$19.180
10
$16.08
$160.800
25
$15.90
$397.500
50
$15.71
$785.500
100
$15.55
$1,555.000
250
$15.39
$3,847.500
500 +
$15.24
$7,620.000
Tools/3D Models
Product Guides