222D121-4-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot RA Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D121-4-0
Alias/AKA:
814881-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
23.4/23.4 mm
The TE Connectivity 222D121-4-0 is a high-quality heat shrink flexible molded boot, designed specifically for a variety of applications requiring exceptional protection and insulation. Manufactured by the renowned Raychem Brand, this boot is made from premium-grade polyolefin material, ensuring excellent durability and resistance to heat, chemicals, and abrasion.The 222D121-4-0 boot features a versatile design that allows for easy installation and secure fitment onto cables, connectors, and wires. Its moldable nature enables users to achieve customized shapes and sizes, providing reliable sealing and strain relief in demanding environments. With a shrink ratio of 2:1, this boot effortlessly adapts to different cable sizes, reducing the need for multiple sizes and simplifying inventory management.Engineered with precision, the Raychem heat shrink boot offers superior electrical insulation, protecting against moisture, harsh weather conditions, and electrical interference. This makes it an ideal choice for industries such as aerospace, defense, automotive, telecommunications, and many others.Trust TE Connectivity, a global leader in connectivity solutions, and rely on the Raychem 222D121-4-0 heat shrink flexible molded boot for unrivaled performance and long-lasting protection of your valuable equipment.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 4, 5, 6, 7, 8, 9, 10, 11
Search Keywords:
222D12140
IN STOCK:
399
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$17.15
$17.150
10
$13.37
$133.700
25
$12.96
$324.000
50
$12.64
$632.000
100
$12.40
$1,240.000
250
$12.28
$3,070.000
500
+
$10.81
$5,405.000
Product Guides