Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D121-4/42-0
Alias/AKA:
808604-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-20 to 60 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
23.4/23.4 mm
Heat Shrink Flexible Molded Boot RA Polyolefin
Search Keywords:
222D1214420
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.49
$20.490
25
$19.47
$486.750
50
$18.49
$924.500
88
$17.57
$1,546.160
175
$16.69
$2,920.750
263
$15.86
$4,171.180
350
+
$15.06
$5,271.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205839-3
CPC PLUG ASSEMBLY SIZE 17-28
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
747784-8
D Sub Jack Screw - AMPLIMITE HDP-20 Series - 48.77 mm - 4-40 - Priced/Sold in Pairs
THT-67-427-1.5
Thermal Transfer Printable Labels
222D132-4/42-0
Heat Shrink Flexible Molded Boot RA Polyolefin