222D132-3-0
TE Connectivity / Raychem BrandHeat Shrink Semi-Rigid Molded Boot RA Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D132-3-0
Alias/AKA:
808148-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Protect your electrical connections with this high-quality heat shrink semi-rigid molded boot from TE Connectivity's Raychem brand. Made from durable RA polyolefin material, this molded boot provides excellent protection against moisture, chemicals, and abrasion. Easy to install, this boot is suitable for a wide range of applications where a reliable and secure seal is required. Trust in the quality and performance of TE Connectivity's Raychem brand for all your electrical connection needs.
Product Highlights:
- Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords:
222D13230
IN STOCK:
73
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$29.78
$29.780
5
$23.59
$117.950
10
$20.61
$206.100
25
$18.85
$471.250
50
$17.62
$881.000
75
$17.14
$1,285.500
100
+
$16.58
$1,658.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
222D121-3-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
030-9173-008
Contact PIN Crimp ST Cable Mount T/R
181-8864-09-513
Base For Neon Panel Mount Indicator ,T-2 Midget Flange Base
43J150E
Res Wirewound 150 Ohm 5% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
222D163-3-0
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin