222D132-4/42-0
TE Connectivity / Raychem BrandHeat Shrink Flexible Molded Boot RA Polyolefin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D132-4/42-0
Alias/AKA:
808605-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
The TE Connectivity / Raychem Brand part 222D132-4/42-0 is a heat shrink flexible molded boot designed specifically for use in applications where protection from environmental factors is crucial. Made from high-quality polyolefin material, this boot offers excellent resistance to abrasion, moisture, chemicals, and UV radiation. Its molded design ensures a perfect fit and easy installation on various connectors and cable assemblies. With a temperature range of -55°C to +135°C and a 4:1 shrink ratio, this boot provides reliable insulation and strain relief in demanding conditions. Ideal for aerospace, automotive, and industrial applications, the TE Connectivity / Raychem Brand part 222D132-4/42-0 is a trusted solution that guarantees enhanced performance and longevity.
Product Highlights:
- Molded Boot
- Family Name = 222D1
- 90°
- General Purpose Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9, 10
Search Keywords:
222D1324420
IN STOCK:
146
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$26.13
$26.130
10
$19.73
$197.300
25
$18.46
$461.500
50
$17.68
$884.000
100
$16.61
$1,661.000
250
$16.20
$4,050.000
500
+
$15.68
$7,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202D121-4/42-0
Heat Shrink Flexible Molded Boot ST Polyolefin
601-GP-03
Conn Barrier Strip 6 POS 11.1mm Screw Panel Mount 20A
202D132-4/42-0
Heat Shrink Flexible Molded Boot ST Polyolefin
603-GP-05
Conn Barrier Strip 10 POS 17.4mm Screw Cable Mount 50A
222D121-4/42-0
Heat Shrink Flexible Molded Boot RA Polyolefin