Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D163-3-0
Alias/AKA:
808129-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 135 °C
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
Search Keywords:
222D16330
IN STOCK:
77
Can Ship immediately
MOQ for out of Stock Qty:
44
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$44.38
$44.380
10
$31.02
$310.200
25
$27.48
$687.000
44
$26.54
$1,167.760
88
$24.14
$2,124.320
132
$23.78
$3,138.960
175
+
$23.42
$4,098.500
DOWNLOADS