Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D163-3/42-0
Alias/AKA:
808837-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-20 to 60 °C
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
Search Keywords:
222D1633420
IN STOCK:
18
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$44.74
$44.740
10
$38.30
$383.000
25
$28.71
$717.750
38
$28.10
$1,067.800
75
$27.47
$2,060.250
113
$27.06
$3,057.780
150
+
$26.34
$3,951.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202A163-4/42-0
Heat Shrink Boot - Shell Size 63 - 1.681" (42.70mm)/1.079" (27.41mm) Large, 1.681" (42.70m...
202D274-25-0
Heat Shrink Boot - Shell Size 74 - 1.970" (50.04mm)/1.622" (41.20mm) Large, 1.970" (50.04m...
222D263-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
MS3476W22-55P
Conn Miniature Circular PIN 55 POS Crimp ST Cable Mount 55 Terminal 1 Port Automotive