222D211-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D211-25/225-0
Alias/AKA:
123329-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
TE Connectivity / Raychem Brand part 222D211-25/225-0 is a highly efficient and reliable heat shrink molded boot, specifically designed to provide superior protection against fluids. This boot is made from a specially formulated elastomer material that is resistant to various fluids, including oil, fuel, and other contaminants.With its fluid resistance properties, this molded boot offers a high level of protection for critical electrical connections in harsh environments. It effectively seals and insulates against moisture, chemicals, and corrosive substances, ensuring optimal performance and longevity.The heat shrink design enables easy installation and a secure, tight fit over the connection, providing exceptional mechanical protection. It is compatible with a wide range of cable diameters and is suitable for various applications, including automotive, aerospace, industrial, and marine sectors.TE Connectivity / Raychem Brand part 222D211-25/225-0 is a top-quality solution that delivers unmatched performance, durability, and reliability for critical electrical connections. Whether in challenging environments or under extreme conditions, this heat shrink molded boot ensures the utmost protection and longevity for your electrical systems.
Product Highlights:
- Molded Boot
- Family Name = 222D2
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 5, 6
Search Keywords:
222D211252250
IN STOCK:
0
On Order:
250
can ship 2/10/25
144
can ship 3/5/25
Factory Lead-Time
47 Weeks
Quantity
Unit Price
Ext. Price
1
$31.60
$31.600
5
$28.45
$142.250
25
$23.94
$598.500
50
$22.66
$1,133.000
100
$22.44
$2,244.000
250
$22.21
$5,552.500
500
+
$21.99
$10,995.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202D211-25-0
Heat Shrink Boot - Shell Size 11 - 0.882" (22.40mm)/0.449" (11.40mm) Large, 0.882" (22.40m...
222D221-25/225-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
TXR54AB00-1406AI
Backshell - Heat Shrink Adapter - 0.980"(24.90mm) Outside Diameter - Shell Size 12, 14, 14...