222D221-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D221-25-0
Alias/AKA:
806802-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
The TE Connectivity / Raychem Brand Heat Shrink Molded Boot 222D221-25-0 is a high-quality, fluid-resistant elastomer designed to protect cable connections and provide excellent strain relief. This molded boot is specifically engineered to resist common fluids found in harsh environments, making it ideal for applications where exposure to oils, fuels, and solvents is a concern. With its heat shrink properties, this boot ensures a tight, secure fit around the cable connection, preventing moisture and other contaminants from compromising the connection. The 222D221-25-0 is a reliable and durable solution for demanding applications that require long-lasting, fluid-resistant protection.
Product Highlights:
- Molded Part Type = Molded Boot
- Family Name = 222D2
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 7, 8, 9
Search Keywords:
222D221250
IN STOCK:
0
On Order:
61
can ship 12/18/24
39
can ship 2/12/25
MOQ for out of Stock Qty:
32
Factory Lead-Time
66 Weeks
Quantity
Unit Price
Ext. Price
1
$28.63
$28.630
10
$24.19
$241.900
25
$22.81
$570.250
32
$22.44
$718.080
63
$21.96
$1,383.480
94
$21.60
$2,030.400
125
+
$20.26
$2,532.500
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
202K163-25-02-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
202K174-25-02-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
222D242-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
422A616-25-0
Heat Shrink Transition T Style Fluid Resistant Elastomer Black
HX-SCE-1K-38.1-50-9