222D221-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D221-25/225-0
Alias/AKA:
160239-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
The TE Connectivity / Raychem 222D221-25/225-0 is a heat shrink molded boot made from a fluid-resistant elastomer material. This high-quality part provides reliable protection and sealing for cable connections in various applications, ensuring durability and performance in harsh environments.
Search Keywords:
222D221252250
IN STOCK:
83
Can Ship immediately
MOQ for out of Stock Qty:
7
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$62.43
$62.430
5
$43.63
$218.150
7
$43.20
$302.400
13
$39.52
$513.760
19
$38.29
$727.510
25
+
$36.23
$905.750
Product Guides