222D921-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer Thin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222D921-25-0
Alias/AKA:
806686-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
13/2.1 mm
Inside Diameter Before Shrinking:
19.3/6.3 mm
The TE Connectivity / Raychem Brand part 222D921-25-0 is a heat shrink molded boot that is made from a fluid resistant elastomer material. This boot provides excellent protection and insulation for cables and wires. With a thin design, it is perfect for applications where space is limited. The heat shrink feature allows for easy installation and provides a secure and reliable seal. This boot is suitable for a wide range of industries and applications, including automotive, aerospace, and telecommunications.
Product Highlights:
- Molded Boot
- Family Name = 222D9
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8
Search Keywords:
222D921250
IN STOCK:
500
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$24.59
$24.590
10
$16.22
$162.200
25
$15.74
$393.500
50
$15.35
$767.500
100
$15.04
$1,504.000
250
$14.74
$3,685.000
500
+
$14.52
$7,260.000
Product Guides
CUSTOMERS
ALSO BOUGHT
121443VX778
Switch Toggle ON ON ON SP3T Locking Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Thre...
12146X778
Switch Toggle ON ON DPDT Round Lever, Terminal Style: Solder Lug, Current: 4A Voltage:125V...
51D30-01-1-AJN
Switch Rotary SP Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
209M408-19C
Shrink Boot Adapters 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
44A0811-4-9
High Performance Cable 4AWG 8.13mm Tin Plated Copper White 600VAC