222K121-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K121-25/225-0
Alias/AKA:
117451-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
10.4/5.6 mm
Inside Diameter Before Shrinking:
24/24 mm
The TE Connectivity / Raychem Brand part 222K121-25/225-0 is a high-quality heat shrink molded boot that offers superior protection for electrical connections. Made from a fluid-resistant elastomer, this boot is designed to withstand harsh environmental conditions and provide reliable performance. Its molded design ensures a secure fit and easy installation, making it ideal for a wide range of applications. Whether you need to protect wiring in automotive, aerospace, or industrial settings, this heat shrink molded boot is the perfect solution. Trust TE Connectivity / Raychem Brand for top-notch quality and durability.
Search Keywords:
222K121252250
IN STOCK:
208
Can Ship immediately
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$21.94
$21.940
10
$14.11
$141.100
25
$12.54
$313.500
50
$12.21
$610.500
100
$12.00
$1,200.000
250
$11.76
$2,940.000
500
+
$11.42
$5,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
787133-1
Backshell Kit 180° Bright Tin-Lead Over Copper Steel Bulk
SDR0403-220ML
Inductor Power Wirewound 22uH 20% 1KHz 25Q-Factor Ferrite 760mA 380mOhm DCR T/R
W31-X2M1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
222A111-25/225-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer Thin
222K132-25/225-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer