222K132-100/86-0
TE Connectivity / Raychem BrandHeat Shrink Tubing RA Low Fire Hazard Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K132-100/86-0
Alias/AKA:
626617-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Tubing
Body Material:
Low Fire Hazard
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 200 °C
TE Connectivity / Raychem Brand part 222K132-100/86-0 is a highly reliable and durable heat shrink tubing designed for various industrial applications where low fire hazard and exceptional performance are required. This black-colored tubing guarantees excellent insulation, protection, and strain relief for your wire and cable connections. With a heat shrink ratio of 2:1, it provides a tight and secure fit, ensuring enhanced electrical and mechanical properties. Manufactured by Raychem, a renowned brand in the industry, this heat shrink tubing meets strict quality standards, making it an ideal choice for aerospace, automotive, and other demanding environments.
Search Keywords:
222K132100860
IN STOCK:
142
Can Ship immediately
MOQ for out of Stock Qty:
44
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
1
$49.16
$49.160
10
$34.36
$343.600
25
$30.76
$769.000
44
$29.48
$1,297.120
88
$28.80
$2,534.400
132
$28.52
$3,764.640
175
+
$28.23
$4,940.250
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
M3786/4-3888
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
222K152-100-0
Heat Shrink Semi-Flexible Molded Boot RA Polyolefin
M39029/58-363
Contact PIN Crimp ST Cable Mount
382A012-100/86-0
Heat Shrink Tubing Y Style Fluid Resistant Modified Elastomer Black
82A0111-12-0
82A0111-12-0