222K132-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K132-25-0
Alias/AKA:
878512-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/30 mm
The 222K132-25-0 is a heat shrink molded boot designed for use with TE Connectivity / Raychem Brand components. Made with a fluid resistant elastomer material, this boot offers exceptional protection against harsh environments and corrosive fluids. With its seamless construction and high-quality molding process, the boot provides a secure and reliable seal, ensuring long-lasting performance. Whether used in automotive, aerospace, or other demanding applications, the 222K132-25-0 is the ideal solution for protecting sensitive components from moisture, dust, and fluid ingress.
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords:
222K132250
IN STOCK:
1,654
Ships today, if you order in
MOQ for out of Stock Qty:
113
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$34.87
$34.870
25
$18.06
$451.500
50
$17.45
$872.500
113
$17.19
$1,942.470
225
$16.93
$3,809.250
338
$16.68
$5,637.840
450
+
$16.43
$7,393.500
Product Guides
CUSTOMERS
ALSO BOUGHT
30-8988-100
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bag
202K132-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
222K152-25-0
Heat Shrink Molded Boot RA Fluid Resistant Elastomer
202W312-25-0
Heat Shrink Tubing ST Fluid Resistant Modified Elastomer Black
TMM-101-01-L-D
Headers & Wire Housings Low Profile Tiger Eye Header Strips, 2.00 mm Pitch