222K132-25/225-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K132-25/225-0
Alias/AKA:
131250-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
14.2/5.9 mm
Inside Diameter Before Shrinking:
30/30 mm
This heat shrink molded boot from TE Connectivity / Raychem is made of fluid-resistant elastomer material, providing reliable protection in harsh environments. It is designed to shrink around cables and connectors, creating a secure and watertight seal. Perfect for use in a wide range of applications where durability and performance are crucial.
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 6, 7, 8, 9
Search Keywords:
222K132252250
IN STOCK:
379
Ships today, if you order in
MOQ for out of Stock Qty:
75
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$31.57
$31.570
25
$26.23
$655.750
50
$24.85
$1,242.500
75
$24.38
$1,828.500
150
$23.91
$3,586.500
225
$23.67
$5,325.750
300
+
$23.44
$7,032.000
Product Guides