222K132-25/42-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K132-25/42-0
Alias/AKA:
632965-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Modified Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black
Search Keywords:
222K13225420
IN STOCK:
172
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$44.17
$44.170
10
$28.52
$285.200
25
$27.64
$691.000
50
$26.80
$1,340.000
100
$26.53
$2,653.000
150
$26.26
$3,939.000
200
+
$26.00
$5,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
90J1K5E
Res Wirewound 1.5K Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
1TL1-2D
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Single Throw (SPST) 2 Position (Off ...
2TL1-3D
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position (On -...
1TL1-3
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...
2TP7-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...