Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K132-3/86-0
Alias/AKA:
805947-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Semi-Rigid Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 120 °C
Heat Shrink Semi-Rigid Molded Boot RA Polyolefin
Search Keywords:
222K1323860
IN STOCK:
19
Can Ship immediately
MOQ for out of Stock Qty:
38
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$44.85
$44.850
10
$28.96
$289.600
25
$28.06
$701.500
38
$27.78
$1,055.640
75
$26.94
$2,020.500
113
$26.67
$3,013.710
150
+
$26.40
$3,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K132-3/86-0
Heat Shrink Semi-Rigid Molded Boot ST Polyolefin
202K153-100/180-0
Heat Shrink Semi-Flexible Molded Boot ST Zerohal Black
TMS-SCE-1-2.0-9
Heat Shrinkable Label - 1.00" x 1.97" (25.4mm x 50.0mm) Size - 3:1 Shrink Ratio - White.
222K163-3/86-0
222K163-3/86-0
222K152-100/86-0
222K152-100/86-0