help desk software
DATA SHEET

222K142-25-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K142-25-0
Alias/AKA:
878513-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
18/7.1 mm
Inside Diameter Before Shrinking:
31/31 mm
TE Connectivity / Raychem Brand part 222K142-25-0 is a high-quality heat shrink molded boot made from a fluid-resistant elastomer. This boot provides excellent protection and insulation for cable terminations in various applications. With its reliable performance, this molded boot is designed to withstand harsh environments and resist the effects of fluids, ensuring long-lasting durability for your electrical connections. Trust TE Connectivity / Raychem Brand part 222K142-25-0 to provide superior protection and efficiency for your cable terminations.
Product Highlights:
  • Molded Boot
  • Family Name = 222K1
  • 90°
  • General Purpose Application, Military Application
  • Entry Size, Braided or Magneform Adapter = 10, 11
Search Keywords:
222K142250
IN STOCK: 231
Can Ship immediately
MOQ for out of Stock Qty:
88
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.08
$29.080
25
$21.02
$525.500
50
$20.60
$1,030.000
88
$20.30
$1,786.400
175
$19.80
$3,465.000
263
$19.51
$5,131.130
350 +
$19.22
$6,727.000
Tools/3D Models
Product Guides