help desk software
DATA SHEET

222K152-25/225-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K152-25/225-0
Alias/AKA:
723486-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
22.4/8.4 mm
Inside Diameter Before Shrinking:
36/36 mm
"TE Connectivity / Raychem part 222K152-25/225-0 is a high-quality Heat Shrink Molded Boot made from RA fluid-resistant elastomer. This durable and reliable component provides protection and insulation for wiring and connections in harsh environments. Ideal for use in aerospace, defense, and industrial applications, this boot ensures secure and long-lasting performance."
Search Keywords:
222K152252250
IN STOCK: 190
Can Ship immediately
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.61
$30.610
10
$24.56
$245.600
25
$23.38
$584.500
50
$22.60
$1,130.000
100
$21.15
$2,115.000
250
$20.28
$5,070.000
500 +
$18.22
$9,110.000
Tools/3D Models
Product Guides