help desk software
DATA SHEET

222K163-100/180-0

TE Connectivity / Raychem Brand

Heat Shrink Semi-Flexible Molded Boot RA Polyolefin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K163-100/180-0
Alias/AKA:
133313-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Semi-Flexible Molded Boot
Body Material:
Polyolefin
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-30 to 80 °C
Heat Shrink Semi-Flexible Molded Boot RA Polyolefin
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 222K1
  • 90°
  • Marine Application, Military Application, Rail Application
  • Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords:
222K1631001800
IN STOCK: 20
Ships today, if you order in
On Order:
100   can ship 6/30/25 
MOQ for out of Stock Qty:
19
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$62.73
$62.730
5
$61.79
$308.950
10
$56.00
$560.000
19
$54.69
$1,039.110
38
$52.63
$1,999.940
57
$51.62
$2,942.340
75 +
$50.85
$3,813.750
Tools/3D Models
Product Guides