222K163-25-0
TE Connectivity / Raychem BrandHeat Shrink Molded Boot RA Fluid Resistant Elastomer .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K163-25-0
Alias/AKA:
878515-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Molded Boot
Body Material:
Fluid Resistant Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
-75 to 150 °C
Inside Diameter After Shrinking:
28.2/9.9 mm
Inside Diameter Before Shrinking:
43/43 mm
The TE Connectivity / Raychem Brand part 222K163-25-0 is a heat shrink molded boot specifically designed with RA fluid resistant elastomer material. This boot provides exceptional protection and sealing capabilities in demanding environments where exposure to fluids is a concern. The heat shrink feature allows for easy installation and provides a snug fit, ensuring optimal performance and durability. Ideal for various applications, this molded boot is a reliable solution for sealing and protecting sensitive components from moisture, chemicals, and other potentially damaging fluids.
Product Highlights:
- Molded Boot
- Family Name = 222K1
- 90°
- General Purpose Application, Military Application
- Entry Size, Braided or Magneform Adapter = 15, 16, 18
Search Keywords:
222K163250
IN STOCK:
93
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$28.78
$28.780
10
$21.27
$212.700
25
$19.94
$498.500
50
$19.55
$977.500
100
$18.61
$1,861.000
250
$18.24
$4,560.000
500
+
$17.72
$8,860.000
Product Guides
CUSTOMERS
ALSO BOUGHT
202K153-25-0
Heat Shrink Molded Boot ST Fluid Resistant Elastomer Black
770986-1
MINI UMNL SOK 26-22AWG SN LP
641215-5
05P MTA100 HDR ASSY FL/ST 30AU
202D242-25-0
Heat Shrink Boot - Shell Size 42 - 1.340" (34.04mm)/0.902" (22.91mm) Large, 1.340" (34.04m...
IPR1SAD2104
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...