help desk software
DATA SHEET

222K163-25L-0

TE Connectivity / Raychem Brand

Heat Shrink Molded Boot RA Fluid Resistance Elastomer Black

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
222K163-25L-0
Alias/AKA:
CV7370-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Molded Boot
Body Material:
Fluid Resistance Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-75 to 150 °C
Heat Shrink Molded Boot RA Fluid Resistance Elastomer Black
Search Keywords:
222K16325L0
IN STOCK: 6
Can Ship immediately
MOQ for out of Stock Qty:
39
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.70
$24.700
10
$20.15
$201.500
25
$19.85
$496.250
39
$19.54
$762.060
77
$18.96
$1,459.920
116
$18.57
$2,154.120
154 +
$18.30
$2,818.200
Tools/3D Models
Product Guides