help desk software
DATA SHEET

223W601-25-0

TE Connectivity / Raychem Brand

Heat Shrink Tubing RA Elastomer

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
223W601-25-0
Alias/AKA:
CF1638-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Box
Type:
Tubing
Body Material:
Elastomer
Shrink Wall Type:
N/A
Styles:
Right Angle
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
N/A
Operating Temperature:
N/A
Inside Diameter After Shrinking:
6.3/2 mm
Inside Diameter Before Shrinking:
10/6 mm
Heat Shrink Tubing RA Elastomer
Search Keywords:
223W601250
IN STOCK: 98
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
100
Multiple:
10
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.713
$20.713
10
$18.830
$188.300
30
$18.140
$544.200
50
$17.550
$877.500
100
$16.680
$1,668.000
200
$16.020
$3,204.000
300
$15.860
$4,758.000
400 +
$15.700
$6,280.000
Tools/3D Models
Product Guides