help desk software

22759/32-16-9

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper 600VAC .. see full description

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/32-16-9
Alias/AKA:
216115-001
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Insulation Material:
Radiation-Crosslinked, Modified ETFE
Insulation Thickness:
.005 in
Cable Diameter:
1.73 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
The TE Connectivity / Raychem brand part 22759/32-16-9 is a high performance cable designed with 1 conductor of 16AWG (1.73mm) tin plated copper. This cable is rated for 600VAC and is ideal for various electrical applications where durability and reliability are essential. Trusted for its quality and performance, this cable is a top choice for demanding environments.
Search Keywords:
2275932169
IN STOCK: 227
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.55
$38.750
250
$1.45
$362.500
500
$1.43
$715.000
1,000
$1.23
$1,230.000
2,500
$1.21
$3,025.000
5,000
$1.15
$5,750.000
7,500
$1.13
$8,475.000
10,000 +
$1.12
$11,200.000
DOWNLOADS