22759/32-22-0
TE Connectivity / Raychem BrandHook-up Wire 22AWG 1.14mm Tin Plated Copper 600VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/32-22-0
Alias/AKA:
216202-001
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.14 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
The 216202-001 is high performance cable with copper contact and ethylene tetrafluoroethylene (ETFE) jacket. Operating temperature range is from -65°C to 150°C.
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United States
- Cable Style = Primary
- Wire Size (AWG/CM) = 22 AWG
- Voltage Rating = 600 VAC
Search Keywords:
2275932220
IN STOCK:
7,883
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5765
$28.825
500
$0.4029
$201.450
1,000
$0.3686
$368.600
2,500
$0.3571
$892.750
5,000
$0.3463
$1,731.500
7,500
$0.3428
$2,571.000
10,000
$0.3394
$3,394.000
15,000
+
$0.3069
$4,603.500
Product Guides
CUSTOMERS
ALSO BOUGHT
22759/32-20-2
Spec 44, Spec 55 and Spec RCW Wire and Cable
86480-2
MOD I RECP LP
22759/32-22-6
High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC
22759/32-20-9
High Performance Cable 1Conductors 20AWG 1.27mm Tin Plated Copper 600VAC
22759/32-22-9
High Performance Cable - 1 Conductor - 22AWG - 1.09mm - Tin Plated Copper - 600VAC.