22759/33-24-0
TE Connectivity / Raychem BrandHook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/33-24-0
Alias/AKA:
216441-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
24 AWG
Conductor Material:
Silver Coated High Strength Copper Alloy
Cable Diameter:
0.99 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
N/R
Hook-up Wire 24AWG 0.99mm Silver Coated High Strength Copper Alloy 600VAC
Search Keywords:
2275933240
IN STOCK:
8,900
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
25
$2.179
$54.475
500
$1.804
$902.000
1,000
$1.532
$1,532.000
2,500
$0.975
$2,437.500
5,000
$0.960
$4,800.000
7,500
$0.946
$7,095.000
10,000
+
$0.931
$9,310.000
Product Guides
CUSTOMERS
ALSO BOUGHT
55A0112-22-0
Hook-up Wire 22AWG 1.14mm Silver Plated Copper 600V
55A0112-26-9
Hook-up Wire 26AWG 0.86mm Silver Plated Copper 600V
55A0112-20-0
High Performance Cable 20AWG 1.27mm Silver Plated Copper 600VAC
HT-200-1/8-X-SP
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool
HT-200-3/16-X-SP
Heat Shrink Tubing ST Cross Linked Polyolefin Clear Thin/Single Spool