help desk software
DATA SHEET

22759/34-16-9

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 16AWG 1.73mm Tin Plated Copper 600VAC .. see full description

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/34-16-9
Alias/AKA:
218208-002
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Size:
16 AWG
Conductor Material:
Tin Plated Copper
Cable Diameter:
1.73 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
This wire is insulated with modified radiation cross-linked ETFE polymer. It has a temperature rating range of -65 to 150°C continuous using a tin-coated copper condustor, and combines the easy handling of a flexible wire with excellent scrape abrasion and cut-through characteristics. The dual wall airframe construction of this wire is currently used on numerous aircraft programs. It has a 0.25mm total wall thickness and a contrasting core color to act as a damage indicator.
Search Keywords:
2275934169
IN STOCK: 6,606
Can Ship immediately
Minimum Order:
25
Price Per:
Foot
Factory Lead-Time
13 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides