help desk software
DATA SHEET

22759/34-22-0

TE Connectivity / Raychem Brand

High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/34-22-0
Alias/AKA:
218562-000
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Size:
22 AWG
Conductor Material:
Tin Plated Copper
Insulation Thickness:
.009 in
Cable Diameter:
1.09 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 150 °C
Color:
N/R
High Performance Cable 1Conductors 22AWG 1.09mm Tin Plated Copper 600VAC
Search Keywords:
2275934220
IN STOCK: 0
MOQ for out of Stock Qty:
2500
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,500
$1.1676
$2,919.000
5,000
$0.6181
$3,090.500
7,500
$0.4350
$3,262.500
10,000 +
$0.4263
$4,263.000
Tools/3D Models
Product Guides