22759/43-16-9
TE Connectivity / Raychem BrandHigh Performance Cable 16AWG 1.96mm Silver Plated Copper 600VAC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
22759/43-16-9
Alias/AKA:
732994-001
RoHS:
Yes
HTS:
8544493080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Size:
16 AWG
Conductor Material:
Silver Plated Copper
Cable Diameter:
1.96 mm
Maximum Voltage Rating:
600 VAC
Operating Temperature:
-65 to 200 °C
Color:
N/R
The 732994-001 is high performance cable with silver plated copper contacts and ethylene tetrafluoroethylene (ETFE) jacket. Operating temperature range is from -65°C to 200°C.
Search Keywords:
2275943169
CUSTOMERS
ALSO BOUGHT
22759/43-20-9
High Performance Cable 1Conductors 20AWG 1.27mm Silver Plated Copper 600VAC
44AM1111-20-9-9CS2275
High Performance Cable 1Conductors 20AWG 2.26mm Tin Plated Copper White 600VAC
55A1812-20-9-9CS2275
55A1812-20-9-9CS2275
55A1822-16-9/96-9CS2275
55A1822-16-9/96-9CS2275
81044/12-14-9
High Performance Cable 14AWG 2.26mm Tin Plated Copper White 600VAC