Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
234A011-4/42-0
Alias/AKA:
187103-000
RoHS:
Yes
HTS:
3926909985
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
D Subminiature Boot
Operating Temperature:
-20 to 60 °C
Dimension:
10.7 mm
The TE Connectivity / Raychem Brand part 234A011-4/42-0 is a high-quality heat shrink end cap, designed to provide excellent protection and insulation for cable or wire ends. This end cap is made using durable materials and features a heat shrinkable design, allowing it to easily conform to different cable sizes and shapes. It is ideal for applications that require reliable sealing and moisture resistance, such as in electrical or telecommunications systems. The 234A011-4/42-0 heat shrink end cap ensures long-lasting performance in harsh environments, making it a trusted choice for professionals in various industries.
Search Keywords:
234A0114420
IN STOCK:
101
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
69
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$19.59
$97.950
10
$17.11
$171.100
25
$15.65
$391.250
50
$15.17
$758.500
69
$15.02
$1,036.380
138
$14.56
$2,009.280
207
$14.41
$2,982.870
275
+
$14.27
$3,924.250
Product Guides
CUSTOMERS
ALSO BOUGHT
AFB0648EH-TP27
DC Fan Ball Bearing 48V 0.14A 6.72W 6800RPM 38.35CFM 46.5dB Flange Mount
202A132-25/225-0
Heat Shrink Boot - Shell Size 32 - 1.118" (28.40mm)/0.559" (14.20mm) Large, 1.118" (28.40m...
214A011-4/42-0
Heat Shrink Boot - 0.850" (21.59mm) / 0.800" (20.32mm) Large Dia - 0.311" (7.90mm) / 0.161...
382A012-3/42-0
Heat Shrink Boot - Y Shape - 0.520" (13.21mm) to 0.240" (6.10mm), (2) 0.260" (6.60mm) to 0...